342-022-520-108

Heilind Number:EDA342-022-520-108
Manufacturer:EDAC
Manufacturer Number:342-022-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-520-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for precision, it offers a single row layout with 22 positions and a pitch of .1 inch, ensuring seamless integration on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a compact row spacing of .2 inches and straight mount orientation, it optimizes space utilization and installation ease. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.