342-022-520-112

Heilind Number:EDA342-022-520-112
Manufacturer:EDAC
Manufacturer Number:342-022-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and reliability, this connector features a single row with 22 positions, ensuring optimal performance in your electronic assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, while the Copper Alloy contact material offers excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment on your circuit board. The green housing color not only adds a pop of visual distinction but also signifies compliance with industry standards. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, this product is a must-have in your toolkit for seamless and secure PCB connections. Elevate your electronic projects with our Card Edge Connector – the perfect link for efficient data transmission.