342-022-520-201

Heilind Number:EDA342-022-520-201
Manufacturer:EDAC
Manufacturer Number:342-022-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-520-201

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for reliable performance in electronic applications. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a 3A amperage rating, it offers efficient power transmission. Its dual-row design with 22 positions and a pitch of .1 inches allows for seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your PCB assembly needs.