342-022-520-202

Heilind Number:EDA342-022-520-202
Manufacturer:EDAC
Manufacturer Number:342-022-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-520-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and reliability. With a dual-row configuration and 22 positions, it offers ample space for your electronic needs. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for efficient transmission. Suitable for a wide range of applications, it boasts an amperage of 3A and can withstand temperatures from -40 to 105°C. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Elevate your connectivity experience with this essential component.