342-022-520-203

Heilind Number:EDA342-022-520-203
Manufacturer:EDAC
Manufacturer Number:342-022-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-520-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector not only stands out visually but also offers a reliable 3A amperage for seamless power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures safety and longevity in various industrial settings. With two rows of copper alloy contacts and a pitch of .1 inches, it provides a total of 22 positions for versatile connectivity. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your circuit board layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Find it in our vast selection of PCB connectors for top-notch performance in board-to-board connections.