342-022-520-212

Heilind Number:EDA342-022-520-212
Manufacturer:EDAC
Manufacturer Number:342-022-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-520-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a current rating of 3 A, it guarantees reliable power transmission for your devices. Its two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer efficient signal transfer across 22 positions. Designed for straight mounting orientation, it provides a secure and organized setup for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for robust and high-performance board-to-board connections.