342-022-521-103

Heilind Number:EDA342-022-521-103
Manufacturer:EDAC
Manufacturer Number:342-022-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed with precision and durability in mind, this connector boasts a single row configuration with 22 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers sturdy protection but also adds a pop of color to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment and secure attachment. The contact material, made of Copper Alloy, guarantees reliable conductivity even in demanding environments. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance stability in various conditions. Trust in this connector to streamline your board-to-board connections with ease and efficiency.