342-022-521-104

Heilind Number:EDA342-022-521-104
Manufacturer:EDAC
Manufacturer Number:342-022-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its single-row layout with 22 positions ensures efficient data transmission. Crafted with precision, the housing features UL 94V-0 Thermoplastic Polyester for durability. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures versatility. Upgrade your electronic assemblies with this essential component.