342-022-521-107

Heilind Number:EDA342-022-521-107
Manufacturer:EDAC
Manufacturer Number:342-022-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-521-107

Detailed Description

Enhance your electronic connections with this Card Edge Connector, boasting a sleek green design. Crafted for optimal performance, it offers a current rating of 3 A, perfect for various applications. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 22 copper alloy contacts spaced at a pitch of .1 inches, it guarantees seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in any environment. Upgrade your PCB setup with this essential component.