342-022-521-201

Heilind Number:EDA342-022-521-201
Manufacturer:EDAC
Manufacturer Number:342-022-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all applications. With two rows and 22 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable performance. The .1 inch pitch and .2 inch row spacing enable precise alignment, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for electronic projects, it's a must-have component for your PCB assembly.