342-022-521-202

Heilind Number:EDA342-022-521-202
Manufacturer:EDAC
Manufacturer Number:342-022-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also guarantees reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional durability and fire resistance. Boasting a dual-row design with 22 positions, it provides ample connectivity options for your application. The contact material, made of Copper Alloy, ensures secure and low-resistance connections. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Whether for straight or right-angle mounting, its versatility suits various installation needs. Operating within a wide temperature range of -40 to 105 °C, it guarantees reliable performance in diverse environments. Perfect for demanding electronic projects, this Card Edge Connector is a must-have in your inventory. Elevate your connectivity solutions with this high-quality component.