342-022-521-203

Heilind Number:EDA342-022-521-203
Manufacturer:EDAC
Manufacturer Number:342-022-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-521-203

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless integration in PCB systems. Designed for optimal performance, it features a vibrant Green color and boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and 22 contact positions, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment during installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, its straight mount orientation allows for easy incorporation onto circuit boards. Trust in this essential component for seamless data transfer and power distribution in your projects.