342-022-521-207

Heilind Number:EDA342-022-521-207
Manufacturer:EDAC
Manufacturer Number:342-022-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in any setting. With a double row design, it offers 22 positions for optimal connectivity. The contacts are made of high-quality Copper Alloy, guaranteeing efficient transmission of signals. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise and secure connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your electronic assemblies with this essential connector, a must-have for any PCB project.