342-022-521-212

Heilind Number:EDA342-022-521-212
Manufacturer:EDAC
Manufacturer Number:342-022-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-521-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts, it offers a secure and efficient connection. The .1 inch pitch and .2 inch row spacing accommodate 22 positions, perfect for complex circuitry. Operating in a wide temperature range of -40 to 105 °C, it guarantees functionality in diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for PCB applications. Upgrade your connectivity solutions with this essential component.