342-022-523-101

Heilind Number:EDA342-022-523-101
Manufacturer:EDAC
Manufacturer Number:342-022-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green color for easy identification. Designed for high performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a single row layout and 22 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore our range of PCB connectors for more versatile solutions.