342-022-523-102

Heilind Number:EDA342-022-523-102
Manufacturer:EDAC
Manufacturer Number:342-022-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant Green. Designed for seamless integration, this connector features a single row layout with 22 positions, offering reliable contact for your electronic components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in diverse operating environments. With Copper Alloy contacts and a pitch of .1 inch, signal transmission is efficient and secure. Whether for industrial machinery or consumer electronics, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, is a versatile solution for your board-to-board PCB connections.Upgrade your connectivity with this essential component.