342-022-523-103

Heilind Number:EDA342-022-523-103
Manufacturer:EDAC
Manufacturer Number:342-022-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-523-103

Detailed Description

Enhance connectivity in your electronic setups with our Card Edge Connector. Featuring a vibrant green color, this connector offers seamless integration with a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability. With a single row design and 22 positions, it allows for efficient board-to-board connections. The Copper Alloy contact material and .1-inch pitch ensure optimal signal transfer. Suitable for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setups with this essential component.