342-022-523-107

Heilind Number:EDA342-022-523-107
Manufacturer:EDAC
Manufacturer Number:342-022-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-523-107

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only offers a visually appealing touch but also boasts impressive functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting performance even in demanding environments. Its single-row design with 22 positions allows for efficient data transfer, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it facilitates seamless integration into your system. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Perfect for use in board-to-board PCB connections, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.