342-022-523-108

Heilind Number:EDA342-022-523-108
Manufacturer:EDAC
Manufacturer Number:342-022-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-523-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green finish. Designed for high performance, it boasts a 3 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 22 positions, it offers seamless connectivity for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications. Trust in its straight mount orientation for a secure and stable installation. Explore our range of board to board PCB connectors and elevate your electronic setups.