342-022-523-203

Heilind Number:EDA342-022-523-203
Manufacturer:EDAC
Manufacturer Number:342-022-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-523-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a 3 A amperage rating and copper alloy contact material, it guarantees excellent conductivity for your circuitry. Its double-row configuration, with 22 positions in total, offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you need a straight mount orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers consistent performance. Explore the versatility of our Card Edge Connector in optimizing your PCB design.