342-022-523-208

Heilind Number:EDA342-022-523-208
Manufacturer:EDAC
Manufacturer Number:342-022-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-523-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, essential for seamless board-to-board communication. Designed with precision, this connector features a vibrant green hue and is constructed from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability in any application. With a current rating of 3A, it guarantees efficient power delivery, while its copper alloy contacts provide optimal conductivity. Boasting a double-row configuration with 22 positions and a pitch of .1 inches, it offers ample connectivity options for your projects. The straight mount orientation, along with a row spacing of .2 inches, facilitates easy installation and alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for both standard and challenging environments. Upgrade your connectivity solutions today with this essential component.