342-022-523-212

Heilind Number:EDA342-022-523-212
Manufacturer:EDAC
Manufacturer Number:342-022-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-523-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a vibrant Green color and is engineered to handle a steady amperage of 3A. Its durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a total of 22 positions, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, guarantees efficient signal transmission, while the precise pitch of .1 inch and row spacing of .2 inch allow for secure attachment to your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its straight mount orientation for effortless installation, making it a must-have in your inventory of PCB connectors. Elevate your connectivity solutions with this essential component.