342-022-524-101

Heilind Number:EDA342-022-524-101
Manufacturer:EDAC
Manufacturer Number:342-022-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-524-101

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 22 positions, it offers seamless integration for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its precise pitch of .1 inches and row spacing of .2 inches facilitate efficient PCB connections. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're in the field of electronics, telecommunications, or industrial automation, this Card Edge Connector is a versatile and reliable choice for your connectivity needs.