342-022-524-102

Heilind Number:EDA342-022-524-102
Manufacturer:EDAC
Manufacturer Number:342-022-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-524-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance. Featuring a vibrant green color, this connector offers a sleek and functional addition to your setup. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting a single row design with 22 positions, it allows for efficient and organized connections. The contact material, made of Copper Alloy, ensures high conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Suitable for straight mounting orientation, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your inventory.