342-022-524-103

Heilind Number:EDA342-022-524-103
Manufacturer:EDAC
Manufacturer Number:342-022-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-524-103

Detailed Description

Enhance your connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout and 22 positions, it ensures efficient signal transfer on your PCB. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .1 inch pitch and .2 inch row spacing offer compatibility with a range of devices, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Explore seamless connectivity with this essential component.