342-022-524-104

Heilind Number:EDA342-022-524-104
Manufacturer:EDAC
Manufacturer Number:342-022-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-524-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 22 positions, ensuring reliable contact for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting, while the straight orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Trust in this green-colored connector for secure and efficient board-to-board connections in your projects.