342-022-524-107

Heilind Number:EDA342-022-524-107
Manufacturer:EDAC
Manufacturer Number:342-022-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-524-107

Detailed Description

Enhance your electronic connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 22 positions, perfect for seamless board-to-board PCB connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers easy integration into your circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.