342-022-524-108

Heilind Number:EDA342-022-524-108
Manufacturer:EDAC
Manufacturer Number:342-022-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and 22 positions, it offers ample connectivity options for your PCB needs. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Boasting a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Its straight mount orientation further simplifies installation. Trust in this connector for optimal performance in your electronic applications.