342-022-524-201

Heilind Number:EDA342-022-524-201
Manufacturer:EDAC
Manufacturer Number:342-022-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. With a vibrant Green color and a sleek design, it not only adds a pop of visual appeal but also guarantees high performance. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The connector boasts two rows of Copper Alloy contacts, each meticulously crafted for optimal conductivity. With a precise pitch of .1 inches and row spacing of .2 inches, it facilitates seamless data transfer with 22 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this essential connector for reliable and efficient electronic connections.