342-022-524-202

Heilind Number:EDA342-022-524-202
Manufacturer:EDAC
Manufacturer Number:342-022-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-524-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable connectivity with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity in various applications. With two rows of Copper Alloy contacts spaced at .1 inches pitch and .2 inches row spacing, it provides ample room for 22 positions, facilitating seamless board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.