342-022-524-207

Heilind Number:EDA342-022-524-207
Manufacturer:EDAC
Manufacturer Number:342-022-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-524-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. Featuring a vibrant Green color, this connector offers reliable connectivity with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures safety and longevity. With two rows and a pitch of .1 inch, it accommodates 22 positions for seamless integration. The Copper Alloy contact material guarantees efficient signal transmission, even in harsh environments. Perfect for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.