342-022-524-208

Heilind Number:EDA342-022-524-208
Manufacturer:EDAC
Manufacturer Number:342-022-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-524-208

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector. Designed for efficiency, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a current rating of 3 A and copper alloy contacts, it guarantees secure power transmission. The connector's double-row design, with a pitch of .1 in and row spacing of .2 in, offers 22 positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your system with this essential component for seamless connectivity solutions.