342-022-524-212

Heilind Number:EDA342-022-524-212
Manufacturer:EDAC
Manufacturer Number:342-022-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-524-212

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With a dual-row configuration and 22 positions, it offers ample space for intricate connections. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Choose this connector for seamless board-to-board connections in your electronic projects.