342-022-540-101

Heilind Number:EDA342-022-540-101
Manufacturer:EDAC
Manufacturer Number:342-022-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-540-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a wide range of environments. With a single row layout and 22 positions, it offers efficient signal transmission for your devices. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality even in extreme conditions. Trust in this essential component for your connectivity needs.