342-022-540-102

Heilind Number:EDA342-022-540-102
Manufacturer:EDAC
Manufacturer Number:342-022-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-540-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable connectivity. With a single row layout and 22 positions, it offers ample room for seamless integration. The copper alloy contacts guarantee efficient power transmission, while the tight pitch and row spacing of .1 and .2 inches, respectively, ensure precise alignment. Suitable for straight mounting orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB connectivity with this high-quality component.