342-022-540-107

Heilind Number:EDA342-022-540-107
Manufacturer:EDAC
Manufacturer Number:342-022-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage rating and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 22 positions, it offers seamless integration onto your board. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronics with this essential component.