342-022-540-108

Heilind Number:EDA342-022-540-108
Manufacturer:EDAC
Manufacturer Number:342-022-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-540-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a single row configuration with 22 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding operating environments. With a contact material of Copper Alloy, it offers excellent conductivity while the green color adds a touch of visual appeal. Perfect for board-to-board connections, this connector has a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless and secure electronic connections.