342-022-540-112

Heilind Number:EDA342-022-540-112
Manufacturer:EDAC
Manufacturer Number:342-022-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-540-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, it offers ample space for your connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable performance. The .1 inch pitch and .2 inch row spacing make for easy installation, while the straight mount orientation allows for versatile positioning. Operable in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component in the world of PCB connectors.