342-022-540-201

Heilind Number:EDA342-022-540-201
Manufacturer:EDAC
Manufacturer Number:342-022-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its vibrant green color adds a touch of visual distinction to your assembly. Built to withstand rigorous usage, it boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With 22 positions and a double-row configuration, it offers ample connectivity options for your circuitry. The copper alloy contacts provide reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Its straight mount orientation simplifies installation, making it a convenient solution for board-to-board connections. Elevate the performance of your devices with this essential component.