342-022-540-202

Heilind Number:EDA342-022-540-202
Manufacturer:EDAC
Manufacturer Number:342-022-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green color, this connector not only offers a visually appealing touch but also delivers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission in your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any operating environment. This connector boasts two rows of contacts, each made of high-quality Copper Alloy, providing efficient signal transmission. At a pitch of .1 in and row spacing of .2 in, it offers precise and stable connections across 22 positions. Its straight mount orientation allows for easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.