342-022-540-203

Heilind Number:EDA342-022-540-203
Manufacturer:EDAC
Manufacturer Number:342-022-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-540-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant Green color for easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With two rows of precision-engineered Copper Alloy contacts, it guarantees efficient power and data transmission. The .1-inch pitch and .2-inch row spacing accommodate 22 positions, providing ample connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in varied conditions. Ideal for use in a range of applications, from consumer electronics to industrial machinery, this Card Edge Connector is a versatile and essential component for your connectivity needs.