342-022-540-208

Heilind Number:EDA342-022-540-208
Manufacturer:EDAC
Manufacturer Number:342-022-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Featuring a vibrant green color, this connector boasts a robust design with a UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .1 inch pitch and .2 inch row spacing, along with 22 positions, guarantee precise and efficient connections. Designed for straight mounting orientation, it's suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects.