342-022-540-212

Heilind Number:EDA342-022-540-212
Manufacturer:EDAC
Manufacturer Number:342-022-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-540-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a dependable solution for seamless board-to-board PCB connectivity. Featuring a vibrant green hue, this connector boasts a robust design with a 3A amperage rating, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability. With two rows of 22 positions each, it offers ample connectivity options, while its .1-inch pitch and .2-inch row spacing facilitate precise alignment. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your PCB setup with this essential component, a must-have in any electronic enthusiast's toolkit.