342-022-541-101

Heilind Number:EDA342-022-541-101
Manufacturer:EDAC
Manufacturer Number:342-022-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-541-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 22 copper alloy contacts, it ensures efficient power distribution at a steady 3A amperage. The precise .1-inch pitch and .2-inch row spacing guarantee secure attachment, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various applications in the electronics industry.