342-022-541-103

Heilind Number:EDA342-022-541-103
Manufacturer:EDAC
Manufacturer Number:342-022-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. This indispensable component features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Crafted with precision, it boasts 22 positions for seamless integration, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Designed for efficiency, the connector accommodates a current of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation and single row configuration simplify installation, making it a must-have in your electronic projects. Explore the possibilities with this essential component, perfect for various applications in the connector industry.