342-022-541-104

Heilind Number:EDA342-022-541-104
Manufacturer:EDAC
Manufacturer Number:342-022-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-541-104

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 22 positions, offering reliable and efficient connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. The green housing color adds a touch of visual distinction to your setup. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, trust in this connector for optimal signal transmission.