342-022-541-108

Heilind Number:EDA342-022-541-108
Manufacturer:EDAC
Manufacturer Number:342-022-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-541-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. Featuring a vibrant green color, this connector boasts a tough yet lightweight UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. With a single row layout and 22 positions, it offers ample connectivity for your devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. At a pitch of .1 inches and row spacing of .2 inches, it allows for precise positioning on your circuit board. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.