342-022-541-112

Heilind Number:EDA342-022-541-112
Manufacturer:EDAC
Manufacturer Number:342-022-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-541-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in electronic applications. Featuring a vibrant green color, this connector boasts a single row configuration with 22 positions, offering ample connectivity options. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved during installation. Its straight mount orientation facilitates easy integration onto circuit boards. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environmental conditions. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.