342-022-541-202

Heilind Number:EDA342-022-541-202
Manufacturer:EDAC
Manufacturer Number:342-022-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-541-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable UL 94V-0 thermoplastic polyester housing in a sleek green color. With two rows and 22 positions, it ensures seamless data flow with a contact material of copper alloy. The precise pitch of .1 inch and row spacing of .2 inch guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-performance applications. Trust in our connector for reliable and efficient connectivity solutions.