342-022-541-203

Heilind Number:EDA342-022-541-203
Manufacturer:EDAC
Manufacturer Number:342-022-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-022-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-022-541-203

Detailed Description

Enhance your PCB connections with our innovative Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures reliable conductivity. Boasting two rows and 22 positions, it offers ample connectivity options. The straight mount orientation and compact size make it ideal for space-saving designs. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this high-quality component.